
50SGV0R47M4X6.1 | |
|---|---|
DigiKey Part Number | 1189-4133-2-ND - Tape & Reel (TR) 1189-4133-1-ND - Cut Tape (CT) 1189-4133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SGV0R47M4X6.1 |
Description | CAP ALUM 0.47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SGV0R47M4X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 4 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.05000 | ₹39.05 |
| 10 | ₹24.31500 | ₹243.15 |
| 50 | ₹17.87220 | ₹893.61 |
| 100 | ₹15.83120 | ₹1,583.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹23.16100 | ₹231.61 |
| 50 | ₹17.05580 | ₹852.79 |
| 100 | ₹15.11240 | ₹1,511.24 |
| 500 | ₹11.74562 | ₹5,872.81 |
| 1,000 | ₹10.68163 | ₹10,681.63 |