
50WXA100MEFCT78X9 | |
---|---|
DigiKey Part Number | 1189-3762-1-ND - Cut Tape (CT) 1189-3762-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50WXA100MEFCT78X9 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50WXA100MEFCT78X9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹33.72000 | ₹33.72 |
10 | ₹20.58800 | ₹205.88 |
50 | ₹15.08580 | ₹754.29 |
100 | ₹13.33760 | ₹1,333.76 |
500 | ₹10.31692 | ₹5,158.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹9.80754 | ₹9,807.54 |
2,000 | ₹8.97384 | ₹17,947.68 |
3,000 | ₹8.55306 | ₹25,659.18 |
5,000 | ₹8.08368 | ₹40,418.40 |
7,000 | ₹7.80773 | ₹54,654.11 |
10,000 | ₹7.54104 | ₹75,410.40 |
12,000 | ₹7.41423 | ₹88,970.76 |
24,000 | ₹6.98476 | ₹1,67,634.24 |
25,000 | ₹6.96187 | ₹1,74,046.75 |