50YK220MEFC10X12.5 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 1,261
Unit Price: ₹53.12000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 123
Unit Price: ₹61.50000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹15.93108
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 2,01,802
Unit Price: ₹69.89000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7,384
Unit Price: ₹73.62000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₹158.42000
Datasheet

Upgrade


Chemi-Con
In Stock: 580
Unit Price: ₹98.78000
Datasheet

Upgrade


KEMET
In Stock: 6,068
Unit Price: ₹52.18000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹54.62680
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹51.04760
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₹53.87922
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 4,205
Unit Price: ₹57.78000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1,019
Unit Price: ₹42.87000
Datasheet

Parametric Equivalent


TDK
In Stock: 3,641
Unit Price: ₹59.64000
Datasheet
Image for 50YK220MEFC10X12.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YK220MEFC10X12.5

DigiKey Part Number
50YK220MEFC10X12.5-ND
Manufacturer
Manufacturer Product Number
50YK220MEFC10X12.5
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
50YK220MEFC10X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
435 mA @ 120 Hz
Ripple Current @ High Frequency
522 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes