
50YXS470MEFC12.5X16 | |
|---|---|
DigiKey Part Number | 1189-50YXS470MEFC12.5X16-ND |
Manufacturer | |
Manufacturer Product Number | 50YXS470MEFC12.5X16 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 918.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.67 A @ 100 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹108.10000 | ₹108.10 |
| 10 | ₹68.77100 | ₹687.71 |
| 50 | ₹52.42640 | ₹2,621.32 |
| 100 | ₹47.23600 | ₹4,723.60 |
| 500 | ₹38.30504 | ₹19,152.52 |
| 1,000 | ₹35.49082 | ₹35,490.82 |
| 3,000 | ₹31.97181 | ₹95,915.43 |
| 5,000 | ₹30.65633 | ₹1,53,281.65 |