ZLH SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZLH680MEFC12.5X35

DigiKey Part Number
1189-3036-ND
Manufacturer
Manufacturer Product Number
63ZLH680MEFC12.5X35
Description
CAP ALUM 680UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63ZLH680MEFC12.5X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.441 A @ 120 Hz
Impedance
33 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 586
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹166.83000₹166.83
10₹108.79500₹1,087.95
50₹84.53380₹4,226.69
100₹76.87550₹7,687.55
600₹62.53212₹37,519.27
1,200₹58.58171₹70,298.05
3,000₹54.36715₹1,63,101.45
5,400₹52.16071₹2,81,667.83
Manufacturers Standard Package