
50ZLJ2700M16X35.5 | |
|---|---|
DigiKey Part Number | 1189-50ZLJ2700M16X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLJ2700M16X35.5 |
Description | CAP ALUM 2700UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.4 A @ 100 kHz | |
Impedance | 16 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹326.15000 | ₹326.15 |
| 10 | ₹219.17300 | ₹2,191.73 |
| 50 | ₹174.89140 | ₹8,744.57 |
| 400 | ₹139.67650 | ₹55,870.60 |
| 800 | ₹131.66600 | ₹1,05,332.80 |
| 1,200 | ₹127.62444 | ₹1,53,149.33 |
| 2,800 | ₹120.47452 | ₹3,37,328.66 |
| 5,200 | ₹116.18914 | ₹6,04,183.53 |