6.3PK2200MEFC10X16 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.21762
Datasheet

Upgrade


Rubycon
In Stock: 949
Unit Price: $0.70000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.20930
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.70000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.60000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: $0.21704
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 2,434
Unit Price: $0.81000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,633
Unit Price: $0.98000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 59
Unit Price: $1.56000
Datasheet

Upgrade


Chemi-Con
In Stock: 3,858
Unit Price: $0.68000
Datasheet

Upgrade


Chemi-Con
In Stock: 2,937
Unit Price: $0.66000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.58097
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.56834
Datasheet
10PK15000MEFC16X35.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3PK2200MEFC10X16

DigiKey Part Number
6.3PK2200MEFC10X16-ND
Manufacturer
Manufacturer Product Number
6.3PK2200MEFC10X16
Description
CAP ALUM 2200UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
6.3PK2200MEFC10X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
920 mA @ 120 Hz
Ripple Current @ High Frequency
1.058 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.20577$205.77
Manufacturers Standard Package