YXJ Series 10x20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3YXJ3300M10X20

DigiKey Part Number
6.3YXJ3300M10X20-ND
Manufacturer
Manufacturer Product Number
6.3YXJ3300M10X20
Description
CAP ALUM 3300UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3YXJ3300M10X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.12 A @ 120 Hz
Ripple Current @ High Frequency
1.4 A @ 100 kHz
Impedance
46 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹71.88000₹71.88
10₹44.90200₹449.02
50₹33.75660₹1,687.83
100₹30.21600₹3,021.60
500₹24.10534₹12,052.67
1,000₹22.17790₹22,177.90
3,000₹19.76831₹59,304.93
5,000₹18.86719₹94,335.95
Manufacturers Standard Package