6.3ZLH3900M12.5X20 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 97
Unit Price: ₹113.69000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹31.95441
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: ₹144.44000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹155.62000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 453
Unit Price: ₹152.83000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: ₹37.49525
Datasheet

Parametric Equivalent


Nichicon
In Stock: 276
Unit Price: ₹145.37000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 500
Unit Price: ₹173.33000
Datasheet
3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
6.3ZLH3900M12.5X20

6.3ZLH3900M12.5X20

DigiKey Part Number
1189-1456-ND
Manufacturer
Manufacturer Product Number
6.3ZLH3900M12.5X20
Description
CAP ALUM 3900UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3ZLH3900M12.5X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.736 A @ 120 Hz
Ripple Current @ High Frequency
2.48 A @ 100 kHz
Impedance
17 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes