
6.3ZLJ1500M8X20 | |
|---|---|
DigiKey Part Number | 1189-1462-ND |
Manufacturer | |
Manufacturer Product Number | 6.3ZLJ1500M8X20 |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3ZLJ1500M8X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Active | Impedance 41 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 9000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.94000 | ₹69.94 |
| 10 | ₹43.75800 | ₹437.58 |
| 50 | ₹32.75720 | ₹1,637.86 |
| 100 | ₹29.26030 | ₹2,926.03 |
| 500 | ₹23.21732 | ₹11,608.66 |
| 1,000 | ₹21.31201 | ₹21,312.01 |
| 3,000 | ₹18.92783 | ₹56,783.49 |
| 5,000 | ₹18.03629 | ₹90,181.45 |