
63PX2200MEFC18X31.5 | |
|---|---|
DigiKey Part Number | 1189-3779-ND |
Manufacturer | |
Manufacturer Product Number | 63PX2200MEFC18X31.5 |
Description | CAP ALUM 2200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63PX2200MEFC18X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.61 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹321.49000 | ₹321.49 |
| 10 | ₹215.63200 | ₹2,156.32 |
| 50 | ₹171.72320 | ₹8,586.16 |
| 200 | ₹146.34860 | ₹29,269.72 |
| 600 | ₹131.94672 | ₹79,168.03 |
| 1,000 | ₹126.56429 | ₹1,26,564.29 |
| 2,600 | ₹118.27597 | ₹3,07,517.52 |
| 5,000 | ₹113.71320 | ₹5,68,566.00 |