
63RX30330MG412.5X25 | |
---|---|
DigiKey Part Number | 1189-1677-1-ND - Cut Tape (CT) 1189-1677-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63RX30330MG412.5X25 |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 63RX30330MG412.5X25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 130°C | |
Operating Temperature | -40°C ~ 130°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 700 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Impedance | 72 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹120.69000 | ₹120.69 |
10 | ₹77.55900 | ₹775.59 |
50 | ₹59.58000 | ₹2,979.00 |
100 | ₹53.90070 | ₹5,390.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹46.21224 | ₹23,106.12 |
1,000 | ₹42.98299 | ₹42,982.99 |
1,500 | ₹41.35284 | ₹62,029.26 |
2,500 | ₹39.53651 | ₹98,841.27 |
3,500 | ₹38.46854 | ₹1,34,639.89 |
5,000 | ₹37.43728 | ₹1,87,186.40 |
6,000 | ₹36.94690 | ₹2,21,681.40 |
12,000 | ₹35.28717 | ₹4,23,446.04 |
12,500 | ₹35.19883 | ₹4,39,985.38 |