
63ZLJ560MGC16X20 | |
|---|---|
DigiKey Part Number | 1189-1679-1-ND - Cut Tape (CT) 1189-1679-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63ZLJ560MGC16X20 |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63ZLJ560MGC16X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.309 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.38 A @ 100 kHz | |
Impedance | 32 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹178.92000 | ₹178.92 |
| 10 | ₹116.94800 | ₹1,169.48 |
| 50 | ₹91.13600 | ₹4,556.80 |
| 100 | ₹82.98210 | ₹8,298.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹77.81032 | ₹19,452.58 |
| 500 | ₹72.24524 | ₹36,122.62 |
| 750 | ₹69.43600 | ₹52,077.00 |
| 1,250 | ₹66.30594 | ₹82,882.43 |
| 1,750 | ₹64.46554 | ₹1,12,814.70 |
| 2,500 | ₹62.68808 | ₹1,56,720.20 |
| 3,000 | ₹61.84289 | ₹1,85,528.67 |
| 6,000 | ₹58.98255 | ₹3,53,895.30 |
| 6,250 | ₹58.83019 | ₹3,67,688.69 |