
63ZLJ680M12.5X25 | |
|---|---|
DigiKey Part Number | 1189-63ZLJ680M12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLJ680M12.5X25 |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.54 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹173.33000 | ₹173.33 |
| 10 | ₹112.75500 | ₹1,127.55 |
| 50 | ₹87.61340 | ₹4,380.67 |
| 100 | ₹79.65540 | ₹7,965.54 |
| 500 | ₹65.97196 | ₹32,985.98 |
| 1,000 | ₹61.66211 | ₹61,662.11 |
| 3,000 | ₹56.27658 | ₹1,68,829.74 |
| 5,000 | ₹54.26444 | ₹2,71,322.20 |