47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80TXW47MEFC6.3X25

DigiKey Part Number
1189-80TXW47MEFC6.3X25-ND
Manufacturer
Manufacturer Product Number
80TXW47MEFC6.3X25
Description
CAP ALUM 47UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
80TXW47MEFC6.3X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
455 mA @ 120 Hz
Ripple Current @ High Frequency
910 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹122.07000₹122.07
10₹77.99700₹779.97
50₹59.75080₹2,987.54
100₹53.96400₹5,396.40
500₹43.99684₹21,998.42
1,000₹40.85740₹40,857.40
3,000₹36.93210₹1,10,796.30
5,000₹35.46510₹1,77,325.50
Manufacturers Standard Package