ZLJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100ZLJ150M12.5X20

DigiKey Part Number
100ZLJ150M12.5X20-ND
Manufacturer
Manufacturer Product Number
100ZLJ150M12.5X20
Description
CAP ALUM 150UF 20% 100V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100ZLJ150M12.5X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
875 mA @ 120 Hz
Ripple Current @ High Frequency
1.75 A @ 100 kHz
Impedance
62 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹160.62000₹160.62
10₹104.44700₹1,044.47
50₹81.01960₹4,050.98
100₹73.62760₹7,362.76
500₹60.90226₹30,451.13
1,000₹56.89743₹56,897.43
3,000₹51.89072₹1,55,672.16
5,000₹50.01990₹2,50,099.50
Manufacturers Standard Package