4 Ohms General Purpose Speaker 2 W 680 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Ohms General Purpose Speaker 2 W 680 Hz ~ 20 kHz Top Rectangular
Understanding Audio Frequency Range in Audio Design

CDS-27204-L100

DigiKey Part Number
102-3547-ND
Manufacturer
Manufacturer Product Number
CDS-27204-L100
Description
SPEAKER 4OHM 2W TOP PORT 93DB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 2 W 680 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CDS-27204-L100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
680 Hz ~ 20 kHz
Frequency - Self Resonant
850Hz
Impedance
4 Ohms
Efficiency - dBA
93.00
Efficiency - Testing
1W/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
2 W
Power - Max
2.5 W
Port Location
Top
Shape
Rectangular
Material - Cone
Cloth
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
1.063" L x 0.787" W (27.00mm x 20.00mm)
Height - Seated (Max)
0.232" (5.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 642 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
500₹243.81372₹1,21,906.86

Other Suppliers on DigiKey

642In Stock
Ships from WEC