
CFM-5020B-230-217 | |
|---|---|
DigiKey Part Number | 2223-CFM-5020B-230-217-ND |
Manufacturer | |
Manufacturer Product Number | CFM-5020B-230-217 |
Description | DC AXIAL FAN, 50 MM SQUARE, 20 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Ball 9.1 CFM (0.255m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 21.7dB(A) |
Series | Power (Watts) 0.72 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 50mm L x 50mm H | Approval Agency CE, cURus, TUV |
Width 19.80mm | Current Rating (Amps) 0.030A |
Air Flow 9.1 CFM (0.255m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.060 in H2O (14.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,072.57000 | ₹1,072.57 |
| 10 | ₹869.42500 | ₹8,694.25 |
| 25 | ₹793.08760 | ₹19,827.19 |
| 50 | ₹738.33140 | ₹36,916.57 |
| 100 | ₹686.64100 | ₹68,664.10 |
| 300 | ₹646.47787 | ₹1,93,943.36 |