


CMS-15113-076L100B | |
|---|---|
DigiKey Part Number | 2223-CMS-15113-076L100B-ND |
Manufacturer | |
Manufacturer Product Number | CMS-15113-076L100B |
Description | SPEAKER 6OHM 700MW TOP PORT 92DB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-15113-076L100B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 6 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 700mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹267.44000 | ₹267.44 |
| 10 | ₹203.70500 | ₹2,037.05 |
| 25 | ₹183.57640 | ₹4,589.41 |
| 50 | ₹169.97120 | ₹8,498.56 |
| 100 | ₹157.60550 | ₹15,760.55 |
| 300 | ₹140.20143 | ₹42,060.43 |
| 500 | ₹132.92238 | ₹66,461.19 |
| 1,000 | ₹123.77990 | ₹1,23,779.90 |
| 5,000 | ₹112.87154 | ₹5,64,357.70 |