
CMS-2847-048SP | |
|---|---|
DigiKey Part Number | 2223-CMS-2847-048SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-2847-048SP |
Description | SPEAKER, 28 MM, 4.7 MM DEEP, PEI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 400 mW 432 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-2847-048SP Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 400 mW |
Series | Power - Max 600 mW |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyethylenimine (PEI) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 432 Hz ~ 8 kHz | Termination Solder Pads |
Frequency - Self Resonant 540Hz | Size / Dimension 1.102" Dia (28.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.185" (4.70mm) |
Efficiency - dBA 80.00 | Operating Temperature -20°C ~ 55°C |
Efficiency - Testing 300mW/500mm | Distortion Rating 5% Max @ 1kHz, 300mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹355.04000 | ₹355.04 |
| 10 | ₹270.70500 | ₹2,707.05 |
| 25 | ₹244.18440 | ₹6,104.61 |
| 50 | ₹226.25560 | ₹11,312.78 |
| 100 | ₹209.92940 | ₹20,992.94 |
| 250 | ₹190.52064 | ₹47,630.16 |
| 500 | ₹177.29942 | ₹88,649.71 |
| 1,000 | ₹165.20200 | ₹1,65,202.00 |
| 5,000 | ₹155.73710 | ₹7,78,685.50 |