
PTN092-H10125K1A | |
|---|---|
DigiKey Part Number | 2223-PTN092-H10125K1A-ND |
Manufacturer | |
Manufacturer Product Number | PTN092-H10125K1A |
Description | ROTARY POT, 9.5MM, 10K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTN092-H10125K1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹202.21000 | ₹202.21 |
| 10 | ₹168.57300 | ₹1,685.73 |
| 25 | ₹156.62720 | ₹3,915.68 |
| 50 | ₹148.10980 | ₹7,405.49 |
| 100 | ₹140.02130 | ₹14,002.13 |
| 300 | ₹128.03447 | ₹38,410.34 |
| 500 | ₹122.79306 | ₹61,396.53 |
| 1,000 | ₹116.00632 | ₹1,16,006.32 |
| 5,000 | ₹101.60871 | ₹5,08,043.55 |