
TS06-667-34-BK-260-G-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS06-667-34-BK-260-G-SMT-TR-ND - Tape & Reel (TR) 2223-TS06-667-34-BK-260-G-SMT-TRCT-ND - Cut Tape (CT) 2223-TS06-667-34-BK-260-G-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS06-667-34-BK-260-G-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS06-667-34-BK-260-G-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.70mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA FR52), Nylon FR52 | |
Switch Travel | 0.25mm | |
Mechanical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹24.50800 | ₹245.08 |
| 25 | ₹22.96120 | ₹574.03 |
| 100 | ₹20.56620 | ₹2,056.62 |
| 250 | ₹19.05840 | ₹4,764.60 |
| 500 | ₹17.98490 | ₹8,992.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹16.42683 | ₹24,640.24 |
| 3,000 | ₹15.54560 | ₹46,636.80 |
| 4,500 | ₹15.06859 | ₹67,808.65 |
| 7,500 | ₹14.50794 | ₹1,08,809.55 |
| 10,500 | ₹14.16312 | ₹1,48,712.76 |
| 15,000 | ₹13.81837 | ₹2,07,275.55 |