Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS12-74-60-BK-360-SMT-TR

DigiKey Part Number
2223-TS12-74-60-BK-360-SMT-TR-ND - Tape & Reel (TR)
2223-TS12-74-60-BK-360-SMT-TRCT-ND - Cut Tape (CT)
2223-TS12-74-60-BK-360-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS12-74-60-BK-360-SMT-TR
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TS12-74-60-BK-360-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
6.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
7.40mm x 7.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
360gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 80°C
Actuator Material
Polyphthalamide (PPA)
Switch Travel
0.25mm
Mechanical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹109.96000₹109.96
10₹93.65200₹936.52
25₹87.03560₹2,175.89
100₹77.56800₹7,756.80
250₹71.87248₹17,968.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₹65.44803₹52,358.42
1,600₹62.08109₹99,329.74
2,400₹60.27270₹1,44,654.48
4,000₹58.16158₹2,32,646.32
5,600₹56.86992₹3,18,471.55
8,000₹55.58417₹4,44,673.36
Manufacturers Standard Package