
CBM-7525B-245-494-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-7525B-245-494-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-7525B-245-494-20 |
Description | DC BLOWER, 75.2 X 74.2 X 25 MM, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 75.8mm L x 75.7mm H Ball 13.4 CFM (0.375m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-7525B-245-494-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 75.8mm L x 75.7mm H | |
Width | 25.00mm | |
Air Flow | 13.4 CFM (0.375m³/min) | |
Static Pressure | 1.100 in H2O (274.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 49.4dB(A) | |
Power (Watts) | 6.96 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.290A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,433.20000 | ₹1,433.20 |
| 10 | ₹1,158.11600 | ₹11,581.16 |
| 25 | ₹1,055.64840 | ₹26,391.21 |
| 50 | ₹982.46000 | ₹49,123.00 |
| 100 | ₹913.50240 | ₹91,350.24 |
| 300 | ₹877.11323 | ₹2,63,133.97 |