
CBM-7530CF-260-540-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-7530CF-260-540-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-7530CF-260-540-20 |
Description | FAN BLOWER 75.7X75.7MM 24VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 75.7mm L x 75.7mm H omniCOOL™ Magnetic Sleeve 17.9 CFM (0.501m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-7530CF-260-540-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 75.7mm L x 75.7mm H | |
Width | 24.50mm | |
Air Flow | 17.9 CFM (0.501m³/min) | |
Static Pressure | 1.320 in H2O (328.8 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 54.0dB(A) | |
Power (Watts) | 16.56 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.690A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,939.20000 | ₹1,939.20 |
| 10 | ₹1,562.72900 | ₹15,627.29 |
| 25 | ₹1,423.54680 | ₹35,588.67 |
| 50 | ₹1,324.39680 | ₹66,219.84 |
| 200 | ₹1,206.75870 | ₹2,41,351.74 |