Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 7.0 CFM (0.196m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-4010V-158-206-11

DigiKey Part Number
CFM-4010V-158-206-11-ND
Manufacturer
Manufacturer Product Number
CFM-4010V-158-206-11
Description
FAN AXIAL 40X10MM 12VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 7.0 CFM (0.196m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-4010V-158-206-11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
7.0 CFM (0.196m³/min)
Static Pressure
0.120 in H2O (29.9 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Locked Rotor Sensor
Noise
20.6dB(A)
Power (Watts)
580 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.034 lb (15.42 g)
Current Rating (Amps)
0.048A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹718.46000₹718.46
10₹584.74200₹5,847.42
25₹533.95560₹13,348.89
50₹497.37100₹24,868.55
100₹462.68710₹46,268.71
400₹423.99630₹1,69,598.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.