
CFM-4015B-2105-365-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-4015B-2105-365-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4015B-2105-365-20 |
Description | DC AXIAL FAN, 40 MM SQUARE, 15 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 12.3 CFM (0.344m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 36.5dB(A) |
Series | Power (Watts) 2.64 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 15.10mm | Current Rating (Amps) 0.110A |
Air Flow 12.3 CFM (0.344m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.560 in H2O (139.5 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | ₹998.80444 | ₹9,58,852.26 |