
CFM-6010B-130-215 | |
|---|---|
DigiKey Part Number | 2223-CFM-6010B-130-215-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6010B-130-215 |
Description | FAN TUBEAXIAL 60X60MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 10.6 CFM (0.297m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6010B-130-215 Models |
Category | Noise 21.5dB(A) |
Mfr | Power (Watts) 720 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.060A |
Width 10.50mm | Voltage Range 10.8 ~ 13.2VDC |
Air Flow 10.6 CFM (0.297m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.060 in H2O (14.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,094.94000 | ₹1,094.94 |
| 10 | ₹887.13100 | ₹8,871.31 |
| 25 | ₹809.15280 | ₹20,228.82 |
| 50 | ₹753.25980 | ₹37,662.99 |
| 108 | ₹694.86556 | ₹75,045.48 |
| 324 | ₹660.45577 | ₹2,13,987.67 |