
CFM-6025BG-2100-535-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-6025BG-2100-535-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6025BG-2100-535-22 |
Description | DC AXIAL FAN, 60 MM SQUARE, 25 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 42.9 CFM (1.22m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6025BG-2100-535-22 Models |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 53.5dB(A) |
Series | Power (Watts) 12 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.500A |
Air Flow 42.9 CFM (1.22m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 1.200 in H2O (298.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | ₹1,529.68193 | ₹8,07,672.06 |