
CFM-6025BG-235-253 | |
|---|---|
DigiKey Part Number | 2223-CFM-6025BG-235-253-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6025BG-235-253 |
Description | DC AXIAL FAN, 60 MM SQUARE, 25 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 14.7 CFM (0.412m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6025BG-235-253 Models |
Category | Features Auto Restart |
Mfr | Noise 25.3dB(A) |
Series | Power (Watts) 0.96 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.040A |
Air Flow 14.7 CFM (0.412m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.150 in H2O (37.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,304.24000 | ₹1,304.24 |
| 10 | ₹1,055.48800 | ₹10,554.88 |
| 25 | ₹962.33880 | ₹24,058.47 |
| 50 | ₹895.70900 | ₹44,785.45 |
| 176 | ₹793.88398 | ₹1,39,723.58 |