CFM-9225B-225-317 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: ₹502.03958
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 511
Unit Price: ₹757.60000
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 3,449
Unit Price: ₹871.29000
Datasheet
Fan Tubeaxial 24VDC Square - 92.0mm L x 92.0mm H Ball 41.7 CFM (1.17m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-9225B-225-317

DigiKey Part Number
2223-CFM-9225B-225-317-ND
Manufacturer
Manufacturer Product Number
CFM-9225B-225-317
Description
FAN AXIAL 92.2X32MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92.0mm L x 92.0mm H Ball 41.7 CFM (1.17m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92.0mm L x 92.0mm H
Width
25.00mm
Air Flow
41.7 CFM (1.17m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
31.7dB(A)
Power (Watts)
1.92 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.080A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,136.87000₹1,136.87
10₹920.86400₹9,208.64
25₹839.86680₹20,996.67
50₹781.84920₹39,092.46
100₹727.07440₹72,707.44
250₹687.24676₹1,71,811.69
Manufacturers Standard Package