
CFM-9238BF-265-535-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-9238BF-265-535-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9238BF-265-535-20 |
Description | DC AXIAL FAN, 92 MM SQUARE, 38 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 88.3 CFM (2.50m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 88.3 CFM (2.50m³/min) | |
Static Pressure | 1.040 in H2O (258.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 53.5dB(A) | |
Power (Watts) | 4.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.350A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,448.46000 | ₹2,448.46 |
| 10 | ₹2,002.05700 | ₹20,020.57 |
| 25 | ₹1,834.38240 | ₹45,859.56 |
| 50 | ₹1,714.11900 | ₹85,705.95 |
| 100 | ₹1,709.54250 | ₹1,70,954.25 |