


CLS0362MA-1 | |
|---|---|
DigiKey Part Number | 102-5620-ND |
Manufacturer | |
Manufacturer Product Number | CLS0362MA-1 |
Description | SPEAKER 8OHM 500MW TOP PORT 89DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Low Profile Speaker 500 mW 550 Hz ~ 6 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CLS0362MA-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Low Profile | |
Frequency Range | 550 Hz ~ 6 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 89.00 | |
Efficiency - Testing | 500mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | Solder Pads | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹419.34000 | ₹419.34 |
| 10 | ₹320.46700 | ₹3,204.67 |
| 25 | ₹289.21200 | ₹7,230.30 |
| 50 | ₹268.09620 | ₹13,404.81 |
| 100 | ₹248.83460 | ₹24,883.46 |
| 250 | ₹225.93504 | ₹56,483.76 |
| 500 | ₹210.33012 | ₹1,05,165.06 |
| 1,000 | ₹196.04657 | ₹1,96,046.57 |