4 Ohms General Purpose Speaker 20 W 150 Hz ~ 20 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDS-5532-204L300

DigiKey Part Number
2223-CDS-5532-204L300-ND
Manufacturer
Manufacturer Product Number
CDS-5532-204L300
Description
SPEAKER 4 OHMS 20W TOP PORT 83DB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 20 W 150 Hz ~ 20 kHz Top Round, Square Frame
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
150 Hz ~ 20 kHz
Frequency - Self Resonant
150Hz
Impedance
4 Ohms
Efficiency - dBA
83.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
20 W
Power - Max
25 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
Paper, Rubber
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
2.173" L x 2.173" W (55.20mm x 55.20mm)
Height - Seated (Max)
1.280" (32.50mm)
Operating Temperature
-25°C ~ 60°C
Distortion Rating
5% Max @ 1kHz, 1W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹1,615.85000₹1,615.85
10₹1,248.50600₹12,485.06
25₹1,131.50160₹28,287.54
50₹1,051.93940₹52,596.97
100₹979.19850₹97,919.85
250₹892.40504₹2,23,101.26
500₹873.05964₹4,36,529.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.