
CP055-2038 | |
|---|---|
DigiKey Part Number | 2223-CP055-2038-ND |
Manufacturer | |
Manufacturer Product Number | CP055-2038 |
Description | PELTIER, 20 X 20 X 3.8 MM, 5.5 A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 13.7W @ 27°C 5.5 A |
Datasheet | Datasheet |
EDA/CAD Models | CP055-2038 Models |
Category | Delta Tmax @ Th 70°C @ 27°C |
Manufacturer Same Sky (Formerly CUI Devices) | Height 3.80mm |
Series | Number of Stages 1 |
Packaging Box | Current - Max 5.5 A |
Part Status Active | Voltage - Max 4 V |
Type TEC (Thermoelectric Cooler) | Resistance 550 mOhms |
Size / Dimension Square - 20.00mm L x 20.00mm W | Features Lead Wires, Sealed |
Qmax @ Th 13.7W @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,861.86000 | ₹1,861.86 |
| 5 | ₹1,749.10200 | ₹8,745.51 |
| 10 | ₹1,702.78800 | ₹17,027.88 |
| 25 | ₹1,643.35360 | ₹41,083.84 |
| 50 | ₹1,599.78000 | ₹79,989.00 |
| 100 | ₹1,557.36170 | ₹1,55,736.17 |