


CPS-8542-110PM | |
|---|---|
DigiKey Part Number | 102-CPS-8542-110PM-ND |
Manufacturer | |
Manufacturer Product Number | CPS-8542-110PM |
Description | BUZZER PIEZO 24V 85.00MM PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 250mA 3.5kHz 105dB @ 24V, 100cm Panel Mount Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 12 ~ 25V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Warble | |
Sound Pressure Level (SPL) | 105dB @ 24V, 100cm | |
Current - Supply | 250mA | |
Port Location | User Defined | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Panel Mount | |
Termination | Wire Leads | |
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 1.665" (42.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹832.15000 | ₹832.15 |
| 10 | ₹639.62900 | ₹6,396.29 |
| 25 | ₹578.53600 | ₹14,463.40 |
| 84 | ₹508.44060 | ₹42,709.01 |
| 168 | ₹473.06869 | ₹79,475.54 |
| 252 | ₹453.79365 | ₹1,14,356.00 |
| 504 | ₹423.05889 | ₹2,13,221.68 |
| 1,008 | ₹411.18322 | ₹4,14,472.69 |
