
CPT-3084-85L100 | |
|---|---|
DigiKey Part Number | 2223-CPT-3084-85L100-ND |
Manufacturer | |
Manufacturer Product Number | CPT-3084-85L100 |
Description | 30MM, PIEZO, 18V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 85 V 20 ~ 70mA 4kHz 82dB @ 2.832V, 100cm Custom Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPT-3084-85L100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 85 V | |
Voltage Range | - | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 82dB @ 2.832V, 100cm | |
Current - Supply | 20 ~ 70mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Custom | |
Termination | Wire Leads | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹498.55000 | ₹498.55 |
| 10 | ₹381.41000 | ₹3,814.10 |
| 25 | ₹344.45280 | ₹8,611.32 |
| 50 | ₹319.40440 | ₹15,970.22 |
| 100 | ₹296.58310 | ₹29,658.31 |
| 273 | ₹266.97619 | ₹72,884.50 |
| 546 | ₹248.66496 | ₹1,35,771.07 |
| 1,092 | ₹231.89745 | ₹2,53,232.02 |