


DS05-127-2-08BK-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-DS05-127-2-08BK-SMT-TR-ND - Tape & Reel (TR) 2223-DS05-127-2-08BK-SMT-CT-ND - Cut Tape (CT) 2223-DS05-127-2-08BK-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS05-127-2-08BK-SMT-TR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS05-127-2-08BK-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.094" (2.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.462" (11.73mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹176.12000 | ₹176.12 |
| 10 | ₹148.53800 | ₹1,485.38 |
| 25 | ₹137.84080 | ₹3,446.02 |
| 100 | ₹122.77260 | ₹12,277.26 |
| 250 | ₹113.85092 | ₹28,462.73 |
| 500 | ₹107.73234 | ₹53,866.17 |
| 1,000 | ₹102.18590 | ₹1,02,185.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹97.20977 | ₹1,94,419.54 |
| 4,000 | ₹92.78949 | ₹3,71,157.96 |
| 6,000 | ₹90.44944 | ₹5,42,696.64 |
| 10,000 | ₹87.74767 | ₹8,77,476.70 |


