
MPB02-1C33-R-D | |
---|---|
DigiKey Part Number | 2223-MPB02-1C33-R-D-ND |
Manufacturer | |
Manufacturer Product Number | MPB02-1C33-R-D |
Description | SPST, THROUGH HOLE, 3.3 MM PUSH, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MPB02-1C33-R-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 14mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 80°C | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 20,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹346.09000 | ₹346.09 |
10 | ₹299.23100 | ₹2,992.31 |
25 | ₹282.15760 | ₹7,053.94 |
50 | ₹269.91160 | ₹13,495.58 |
100 | ₹258.17130 | ₹25,817.13 |
300 | ₹240.56823 | ₹72,170.47 |
500 | ₹232.78276 | ₹1,16,391.38 |
1,000 | ₹222.60252 | ₹2,22,602.52 |