
MLPS-RT-4-0701-00-0750-0000-D | |
|---|---|
DigiKey Part Number | 492-MLPS-RT-4-0701-00-0750-0000-D-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-RT-4-0701-00-0750-0000-D |
Description | MODULAR LIGHT PIPE SYSTEM, RAILS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 7 Wide Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | 7 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹1,375.98400 | ₹13,759.84 |