
PR13-24V-450-1A | |
|---|---|
DigiKey Part Number | 2223-PR13-24V-450-1A-ND |
Manufacturer | |
Manufacturer Product Number | PR13-24V-450-1A |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR13-24V-450-1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 18.75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1280 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹125.80000 | ₹125.80 |
| 10 | ₹112.19600 | ₹1,121.96 |
| 25 | ₹107.16400 | ₹2,679.10 |
| 50 | ₹103.49240 | ₹5,174.62 |
| 100 | ₹99.96060 | ₹9,996.06 |
| 250 | ₹95.45600 | ₹23,864.00 |
| 500 | ₹92.18332 | ₹46,091.66 |
| 1,000 | ₹89.02059 | ₹89,020.59 |
| 5,000 | ₹82.08121 | ₹4,10,406.05 |