
PR30-6V-450-1C-E | |
|---|---|
DigiKey Part Number | 2223-PR30-6V-450-1C-E-ND |
Manufacturer | |
Manufacturer Product Number | PR30-6V-450-1C-E |
Description | 20.5 X 10.2 X 15.3 MM, 6 V, 10 A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR30-6V-450-1C-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC, 150VDC - Max | |
Load - Max Switching | 2770VA, 150W | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 8 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 90°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹117.29695 | ₹1,17,296.95 |