
PTN091-H20115K1A | |
|---|---|
DigiKey Part Number | 2223-PTN091-H20115K1A-ND |
Manufacturer | |
Manufacturer Product Number | PTN091-H20115K1A |
Description | ROTARY POT, 9.5MM, 20K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTN091-H20115K1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 20k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹141.64000 | ₹141.64 |
| 10 | ₹118.34600 | ₹1,183.46 |
| 25 | ₹109.95960 | ₹2,748.99 |
| 50 | ₹104.01420 | ₹5,200.71 |
| 100 | ₹98.35780 | ₹9,835.78 |
| 300 | ₹89.95243 | ₹26,985.73 |
| 500 | ₹86.27718 | ₹43,138.59 |
| 1,000 | ₹81.51632 | ₹81,516.32 |
| 5,000 | ₹71.41048 | ₹3,57,052.40 |