
PTN10-D02SB20 | |
|---|---|
DigiKey Part Number | 2223-PTN10-D02SB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN10-D02SB20 |
Description | TRIMMER 2K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN10-D02SB20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹45.10200 | ₹451.02 |
| 25 | ₹41.97080 | ₹1,049.27 |
| 50 | ₹39.69720 | ₹1,984.86 |
| 100 | ₹37.56330 | ₹3,756.33 |
| 250 | ₹34.88512 | ₹8,721.28 |
| 500 | ₹32.97852 | ₹16,489.26 |
| 1,000 | ₹31.16979 | ₹31,169.79 |
| 5,000 | ₹27.32027 | ₹1,36,601.35 |