
PTNS2-6020M-B10 | |
|---|---|
DigiKey Part Number | 2223-PTNS2-6020M-B10-ND |
Manufacturer | |
Manufacturer Product Number | PTNS2-6020M-B10 |
Description | SLIDE POT, 60MM TRAVEL, 10K OHM, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTNS2-6020M-B10 Models |
Category | Tolerance ±20% |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Top |
Series | Fader Type Standard |
Packaging Tray | Travel Range 60mm |
Part Status Active | Size / Dimension Rectangular - 2.953" L x 0.374" W x 0.256" H (75.00mm x 9.50mm x 6.50mm) |
Resistance 10 kOhms | Mounting Type Through Hole |
Power (Watts) 0.25W, 1/4W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,250 | ₹103.46794 | ₹2,32,802.86 |
