
RDS3-10S-1065-3-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-RDS3-10S-1065-3-SMT-TR-ND - Tape & Reel (TR) 2223-RDS3-10S-1065-3-SMT-TRCT-ND - Cut Tape (CT) 2223-RDS3-10S-1065-3-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDS3-10S-1065-3-SMT-TR |
Description | SWITCH ROTARY DIP BCD 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Position Surface Mount Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS3-10S-1065-3-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | BCD | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.398" (10.10mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹333.61000 | ₹333.61 |
| 10 | ₹279.65100 | ₹2,796.51 |
| 25 | ₹259.20600 | ₹6,480.15 |
| 100 | ₹230.96150 | ₹23,096.15 |
| 250 | ₹214.55144 | ₹53,637.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹200.71643 | ₹1,20,429.86 |
| 1,200 | ₹191.03673 | ₹2,29,244.08 |
| 1,800 | ₹185.88381 | ₹3,34,590.86 |
| 3,000 | ₹179.90769 | ₹5,39,723.07 |
| 4,200 | ₹176.27219 | ₹7,40,343.20 |