
RDS6-8S-1011-1-RA-254-D | |
|---|---|
DigiKey Part Number | 2223-RDS6-8S-1011-1-RA-254-D-ND |
Manufacturer | |
Manufacturer Product Number | RDS6-8S-1011-1-RA-254-D |
Description | SWITCH ROTARY DIP SPST 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST Position Through Hole, Right Angle Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS6-8S-1011-1-RA-254-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹275.83000 | ₹275.83 |
| 10 | ₹231.66000 | ₹2,316.60 |
| 50 | ₹202.64220 | ₹10,132.11 |
| 100 | ₹191.28290 | ₹19,128.29 |
| 250 | ₹177.59016 | ₹44,397.54 |
| 500 | ₹168.28460 | ₹84,142.30 |
| 1,000 | ₹159.90531 | ₹1,59,905.31 |
| 2,500 | ₹150.21658 | ₹3,75,541.45 |
| 5,000 | ₹143.88310 | ₹7,19,415.50 |