
RDS3-16S-1012-RA-508-D | |
|---|---|
DigiKey Part Number | 2223-RDS3-16S-1012-RA-508-D-ND |
Manufacturer | |
Manufacturer Product Number | RDS3-16S-1012-RA-508-D |
Description | SWITCH ROTARY DIP HEX 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS3-16S-1012-RA-508-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹255.33000 | ₹255.33 |
| 10 | ₹214.23500 | ₹2,142.35 |
| 50 | ₹187.49020 | ₹9,374.51 |
| 100 | ₹176.96950 | ₹17,696.95 |
| 250 | ₹164.25708 | ₹41,064.27 |
| 500 | ₹155.60944 | ₹77,804.72 |
| 1,000 | ₹147.81350 | ₹1,47,813.50 |
| 2,500 | ₹138.78787 | ₹3,46,969.67 |
| 5,000 | ₹132.88193 | ₹6,64,409.65 |