
RDS3-8S-1012-3-RA-508-D | |
|---|---|
DigiKey Part Number | 2223-RDS3-8S-1012-3-RA-508-D-ND |
Manufacturer | |
Manufacturer Product Number | RDS3-8S-1012-3-RA-508-D |
Description | SWITCH ROTARY DIP SPST 0.15A 42V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST Position Through Hole, Right Angle Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS3-8S-1012-3-RA-508-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹338.27000 | ₹338.27 |
| 10 | ₹283.09900 | ₹2,830.99 |
| 50 | ₹247.57660 | ₹12,378.83 |
| 100 | ₹233.76640 | ₹23,376.64 |
| 250 | ₹217.17556 | ₹54,293.89 |
| 500 | ₹205.94292 | ₹1,02,971.46 |
| 1,000 | ₹195.85833 | ₹1,95,858.33 |
| 2,500 | ₹184.23282 | ₹4,60,582.05 |
| 5,000 | ₹176.65419 | ₹8,83,270.95 |