
RF-SMA-CC-RA-M-6-023 | |
|---|---|
DigiKey Part Number | 2223-RF-SMA-CC-RA-M-6-023-ND |
Manufacturer | |
Manufacturer Product Number | RF-SMA-CC-RA-M-6-023 |
Description | RF PLUG, RIGHT ANGLED SMA MALE C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-58 | Mating Cycles 500 |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹276.91000 | ₹276.91 |
| 10 | ₹235.51900 | ₹2,355.19 |
| 100 | ₹200.17220 | ₹20,017.22 |
| 1,000 | ₹170.15108 | ₹1,70,151.08 |